
P7803B-1000R | |
|---|---|
DigiKey Part Number | 179-P7803B-1000R-ND |
Manufacturer | |
Manufacturer Product Number | P7803B-1000R |
Description | DC-DC NON-ISOLATED, 1.0 A, 4.75~ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7803B-1000R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 5 | 124,18200 Kč | 620,91 Kč |
| 10 | 122,18700 Kč | 1 221,87 Kč |
| 42 | 118,12381 Kč | 4 961,20 Kč |
| 84 | 116,20643 Kč | 9 761,34 Kč |
| 126 | 115,09738 Kč | 14 502,27 Kč |
| 252 | 113,22421 Kč | 28 532,50 Kč |
| 504 | 111,38063 Kč | 56 135,84 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |


