BM-6UG005F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 63,56373 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 78,84047 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 135,23000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 252
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 133,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 125,36000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 63
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 157,69000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: 135,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 403
Unit Price: 91,34000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 140
Unit Price: 145,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 564,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 343,53000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 407
Unit Price: 405,05000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6UG005F

DigiKey Part Number
116-BM-6UG005F-ND
Manufacturer
Manufacturer Product Number
BM-6UG005F
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60159,32583 Kč9 559,55 Kč
Manufacturers Standard Package
Unit Price without VAT:159,32583 Kč
Unit Price with VAT:192,78425 Kč