Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695GRY-5

DigiKey Part Number
5073-TRD695GRY-5-ND
Manufacturer
Manufacturer Product Number
TRD695GRY-5
Description
CBL RJ45/RJ45 CAT6 GRAY 5FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1572,27000 Kč572,27 Kč
10486,35000 Kč4 863,50 Kč
25455,89280 Kč11 397,32 Kč
50434,14060 Kč21 707,03 Kč
100413,43110 Kč41 343,11 Kč
250387,57696 Kč96 894,24 Kč
500369,10522 Kč184 552,61 Kč
Manufacturers Standard Package
Unit Price without VAT:572,27000 Kč
Unit Price with VAT:692,44670 Kč