Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695GRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRDE695GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695GRY-5 |
Description | ECNMY RJ45/RJ45 CAT6 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695GRY-5 | L-com | 1 | 5073-TRD695GRY-5-ND | 8 364,26000 Kč | Parametric Equivalent |
| 73-8890-5 | Cinch Connectivity Solutions | 0 | 116-73-8890-5-ND | 922,73080 Kč | Parametric Equivalent |
| AMJE0909-0150-GYB-24 | Assmann WSW Components | 0 | AMJE0909-0150-GYB-24-ND | 1 122,06273 Kč | Parametric Equivalent |
| BC-6UG005F | Cinch Connectivity Solutions | 158 | 116-BC-6UG005F-ND | 1 301,58000 Kč | Parametric Equivalent |
| BM-6UG005F | Cinch Connectivity Solutions | 0 | 116-BM-6UG005F-ND | 2 312,87250 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,20000 Kč | 341,20 Kč |
| Unit Price without VAT: | 341,20000 Kč |
|---|---|
| Unit Price with VAT: | 412,85200 Kč |















