Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
UTP28SP5GY

UTP28SP5GY

DigiKey Part Number
298-16453-ND
Manufacturer
Manufacturer Product Number
UTP28SP5GY
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
5.00' (1.52m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,03000 Kč413,03 Kč
10384,17900 Kč3 841,79 Kč
25373,22680 Kč9 330,67 Kč
50365,13420 Kč18 256,71 Kč
100357,20750 Kč35 720,75 Kč
250346,97852 Kč86 744,63 Kč
500339,42344 Kč169 711,72 Kč
1 000332,02080 Kč332 020,80 Kč
2 500322,46503 Kč806 162,58 Kč
Manufacturers Standard Package
Unit Price without VAT:413,03000 Kč
Unit Price with VAT:499,76630 Kč