BM-6UE001F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 418
Unit Price: 11,10000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 164,43000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 440
Unit Price: 10,44000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 359
Unit Price: 16,41000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 47
Unit Price: 15,93000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 196
Unit Price: 17,38000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 884
Unit Price: 16,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 548,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 100
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 214
Unit Price: 19,97000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 153
Unit Price: 20,14000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 182,90000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 79,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 84,60000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6UE001F

DigiKey Part Number
116-BM-6UE001F-ND
Manufacturer
Manufacturer Product Number
BM-6UE001F
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10143,26900 Kč1 432,69 Kč
25134,28640 Kč3 357,16 Kč
50127,87360 Kč6 393,68 Kč
160117,79613 Kč18 847,38 Kč
320112,17656 Kč35 896,50 Kč
640106,82602 Kč68 368,65 Kč
1 120102,69465 Kč115 018,01 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč