Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-6ASG005F

DigiKey Part Number
116-BM-6ASG005F-ND
Manufacturer
Manufacturer Product Number
BM-6ASG005F
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP28X1.5MIGPanduit Corp21STP28X1.5MIG-ND24,07000 KčParametric Equivalent
STP6X1.5MIGPanduit Corp37STP6X1.5MIG-ND24,55000 KčParametric Equivalent
TRD695AGRY-5L-com15073-TRD695AGRY-5-ND25,81000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,84000 Kč361,84 Kč
10307,55600 Kč3 075,56 Kč
25288,28960 Kč7 207,24 Kč
60271,02067 Kč16 261,24 Kč
120258,09025 Kč30 970,83 Kč
300241,94537 Kč72 583,61 Kč
540232,12867 Kč125 349,48 Kč
Manufacturers Standard Package
Unit Price without VAT:361,84000 Kč
Unit Price with VAT:437,82640 Kč