
BM-6ASG003F | |
|---|---|
DigiKey Part Number | 116-BM-6ASG003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASG003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-003-GY | Eaton Tripp Lite | 21 | N262-003-GY-ND | 41,77000 Kč | Parametric Equivalent |
| TRD695AGRY-3 | L-com | 3 | 5073-TRD695AGRY-3-ND | 111,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,67000 Kč | 318,67 Kč |
| 10 | 270,80900 Kč | 2 708,09 Kč |
| 25 | 253,84480 Kč | 6 346,12 Kč |
| 80 | 233,84488 Kč | 18 707,59 Kč |
| 160 | 222,68719 Kč | 35 629,95 Kč |
| 320 | 212,06850 Kč | 67 861,92 Kč |
| 560 | 203,86698 Kč | 114 165,51 Kč |
| 1 040 | 195,16758 Kč | 202 974,28 Kč |
| Unit Price without VAT: | 318,67000 Kč |
|---|---|
| Unit Price with VAT: | 385,59070 Kč |


