
TRD695AGRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-3 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,51000 Kč | 636,51 Kč |
| 10 | 540,97100 Kč | 5 409,71 Kč |
| 25 | 507,09720 Kč | 12 677,43 Kč |
| 50 | 482,90080 Kč | 24 145,04 Kč |
| 100 | 459,87210 Kč | 45 987,21 Kč |
| 250 | 431,11320 Kč | 107 778,30 Kč |
| 500 | 410,56554 Kč | 205 282,77 Kč |
| Unit Price without VAT: | 636,51000 Kč |
|---|---|
| Unit Price with VAT: | 770,17710 Kč |

