
BM-6ASG015F | |
|---|---|
DigiKey Part Number | 116-BM-6ASG015F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASG015F |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-015-GY | Eaton Tripp Lite | 10 | 95-N262-015-GY-ND | 164,99000 Kč | Parametric Equivalent |
| STP6X4.5MIG | Panduit Corp | 5 | 298-19388-ND | 281,33000 Kč | Parametric Equivalent |
| TRD695AGRY-15 | L-com | 9 | 5073-TRD695AGRY-15-ND | 322,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,69000 Kč | 572,69 Kč |
| 10 | 486,66300 Kč | 4 866,63 Kč |
| 30 | 450,36067 Kč | 13 510,82 Kč |
| 60 | 428,87600 Kč | 25 732,56 Kč |
| 120 | 408,42367 Kč | 49 010,84 Kč |
| 270 | 385,73559 Kč | 104 148,61 Kč |
| 510 | 368,83402 Kč | 188 105,35 Kč |
| Unit Price without VAT: | 572,69000 Kč |
|---|---|
| Unit Price with VAT: | 692,95490 Kč |


