
TRD695AGRY-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-15 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 15FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,20000 Kč | 1 048,20 Kč |
| Unit Price without VAT: | 1 048,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,32200 Kč |

