Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DD003F

DigiKey Part Number
116-BC-DD003F-ND
Manufacturer
Manufacturer Product Number
BC-DD003F
Description
CABLE DISPLAYPORT M TO M 3' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
10219,34500 Kč2 193,45 Kč
25205,60400 Kč5 140,10 Kč
50195,78540 Kč9 789,27 Kč
120184,06150 Kč22 087,38 Kč
360170,34278 Kč61 323,40 Kč
600164,31880 Kč98 591,28 Kč
1 080157,65298 Kč170 265,22 Kč
Manufacturers Standard Package
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč