AK-340100-050-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 100
Unit Price: 563,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 459
Unit Price: 919,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 941,63000 Kč
Datasheet
Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-340100-050-S

DigiKey Part Number
AE11254-ND
Manufacturer
Manufacturer Product Number
AK-340100-050-S
Description
CABLE DISPLAYPORT M TO M 5M SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Assmann WSW Components
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP-V4-15CompuCablePlusUSA1004771-ADP-V4-15-ND563,10000 KčParametric Equivalent
P580-015Eaton Tripp Lite459TL734-ND919,10000 KčParametric Equivalent
P580-015-V4Eaton Tripp Lite1895-P580-015-V4-ND941,63000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,87000 Kč547,87 Kč
10465,57800 Kč4 655,78 Kč
25436,43040 Kč10 910,76 Kč
50415,60840 Kč20 780,42 Kč
100395,78110 Kč39 578,11 Kč
250371,02936 Kč92 757,34 Kč
500353,34430 Kč176 672,15 Kč
Manufacturers Standard Package
Unit Price without VAT:547,87000 Kč
Unit Price with VAT:662,92270 Kč
Alternate Length
CABLE DISPLAYPORT M TO M 1M SHLD
In-Stock: 178
Unit Price: 297,82000 Kč
CABLE DISPLAYPORT M TO M 2M SHLD
In-Stock: 21
Unit Price: 337,65000 Kč
CABLE DISPLAYPORT M TO M 3M SHLD
In-Stock: 0
Unit Price: 470,50000 Kč
CBL DISPLAYPORT M TO M 10M SHLD
In-Stock: 0
Unit Price: 1 013,37000 Kč
CBL DISPLAYPORT M TO M 15M SHLD
In-Stock: 0
Unit Price: 1 701,18000 Kč