Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-340100-010-S

DigiKey Part Number
AE11251-ND
Manufacturer
Manufacturer Product Number
AK-340100-010-S
Description
CABLE DISPLAYPORT M TO M 1M SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Assmann WSW Components
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
High Definition Multimedia Interface
Length
3.3' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPA00003-1ML-com95073-DPA00003-1M-ND781,04000 KčParametric Equivalent
DPCAMM-1L-com85073-DPCAMM-1-ND2 209,22000 KčParametric Equivalent
DPCAZMM-1L-com05073-DPCAZMM-1-ND2 120,17000 KčParametric Equivalent
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,82000 Kč297,82 Kč
10253,14400 Kč2 531,44 Kč
25237,29400 Kč5 932,35 Kč
50225,96520 Kč11 298,26 Kč
100215,18080 Kč21 518,08 Kč
250201,71856 Kč50 429,64 Kč
500192,10084 Kč96 050,42 Kč
1 000182,94382 Kč182 943,82 Kč
Manufacturers Standard Package
Unit Price without VAT:297,82000 Kč
Unit Price with VAT:360,36220 Kč
Alternate Length
CABLE DISPLAYPORT M TO M 2M SHLD
In-Stock: 21
Unit Price: 337,65000 Kč
CABLE DISPLAYPORT M TO M 3M SHLD
In-Stock: 0
Unit Price: 470,50000 Kč
CABLE DISPLAYPORT M TO M 5M SHLD
In-Stock: 0
Unit Price: 547,87000 Kč
CBL DISPLAYPORT M TO M 10M SHLD
In-Stock: 0
Unit Price: 1 013,37000 Kč
CBL DISPLAYPORT M TO M 15M SHLD
In-Stock: 0
Unit Price: 1 701,18000 Kč