DPCAZMM-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 9
Unit Price: 781,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: 2 209,22000 Kč
Datasheet

Similar


Eaton Tripp Lite
In Stock: 1 961
Unit Price: 459,86000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 178
Unit Price: 297,82000 Kč
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPCAZMM-1

DigiKey Part Number
5073-DPCAZMM-1-ND
Manufacturer
Manufacturer Product Number
DPCAZMM-1
Description
CA DISPLAYPORT M/M LSZH 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPA00003-1ML-com95073-DPA00003-1M-ND781,04000 KčParametric Equivalent
DPCAMM-1L-com85073-DPCAMM-1-ND2 209,22000 KčParametric Equivalent
P580-006Eaton Tripp Lite1 961TL719-ND459,86000 KčSimilar
AK-340100-010-SAssmann WSW Components178AE11251-ND297,82000 KčParametric Equivalent
Available To Order
Factory Stock: 377
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 120,17000 Kč2 120,17 Kč
101 802,24900 Kč18 022,49 Kč
251 689,50400 Kč42 237,60 Kč
501 608,96420 Kč80 448,21 Kč
1001 532,28700 Kč153 228,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 120,17000 Kč
Unit Price with VAT:2 565,40570 Kč