Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPCAMM-1

DigiKey Part Number
5073-DPCAMM-1-ND
Manufacturer
Manufacturer Product Number
DPCAMM-1
Description
DISPLAYPORT CABLE 1 METER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 209,22000 Kč2 209,22 Kč
101 877,89200 Kč18 778,92 Kč
251 760,41280 Kč44 010,32 Kč
501 676,49020 Kč83 824,51 Kč
1001 596,58650 Kč159 658,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 209,22000 Kč
Unit Price with VAT:2 673,15620 Kč