Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-HH003F

DigiKey Part Number
116-BC-HH003F-ND
Manufacturer
Manufacturer Product Number
BC-HH003F
Description
CABLE M-M HDMI-A 3' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Bel Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10145,76800 Kč1 457,68 Kč
25136,62960 Kč3 415,74 Kč
50130,10780 Kč6 505,39 Kč
160119,85394 Kč19 176,63 Kč
320114,13659 Kč36 523,71 Kč
640108,69253 Kč69 563,22 Kč
1 120104,48961 Kč117 028,36 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč