Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UE025F

DigiKey Part Number
116-BC-6UE025F-ND
Manufacturer
Manufacturer Product Number
BC-6UE025F
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,78000 Kč223,78 Kč
10190,20200 Kč1 902,02 Kč
40172,46450 Kč6 898,58 Kč
80164,23450 Kč13 138,76 Kč
120159,60192 Kč19 152,23 Kč
280150,34582 Kč42 096,83 Kč
520143,92581 Kč74 841,42 Kč
1 000137,44400 Kč137 444,00 Kč
Manufacturers Standard Package
Unit Price without VAT:223,78000 Kč
Unit Price with VAT:270,77380 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 3
Unit Price: 230,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 31
Unit Price: 223,78000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 6
Unit Price: 46,09000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 206
Unit Price: 60,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 88
Unit Price: 74,04000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 89,89000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 141
Unit Price: 120,75000 Kč