
BC-6UG025F | |
|---|---|
DigiKey Part Number | 116-BC-6UG025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UG025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNE-025 | Amphenol Cables on Demand | 18 | MP-64RJ45UNNE-025-ND | 410,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,45000 Kč | 230,45 Kč |
| 10 | 195,81200 Kč | 1 958,12 Kč |
| 40 | 177,54800 Kč | 7 101,92 Kč |
| 80 | 169,07038 Kč | 13 525,63 Kč |
| 120 | 164,30308 Kč | 19 716,37 Kč |
| 280 | 154,77389 Kč | 43 336,69 Kč |
| 520 | 148,16510 Kč | 77 045,85 Kč |
| 1 000 | 141,49226 Kč | 141 492,26 Kč |
| Unit Price without VAT: | 230,45000 Kč |
|---|---|
| Unit Price with VAT: | 278,84450 Kč |








