
BC-6SE030M | |
|---|---|
DigiKey Part Number | 1847-1080-ND |
Manufacturer | |
Manufacturer Product Number | BC-6SE030M |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 25 | 202,53000 Kč | 5 063,25 Kč |
| 80 | 186,56988 Kč | 14 925,59 Kč |
| 160 | 177,66800 Kč | 28 426,88 Kč |
| 320 | 169,19400 Kč | 54 142,08 Kč |
| 560 | 162,65050 Kč | 91 084,28 Kč |
| 1 040 | 155,70845 Kč | 161 936,79 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |







