
BC-6SE050M | |
|---|---|
DigiKey Part Number | 116-BC-6SE050M-ND |
Manufacturer | |
Manufacturer Product Number | BC-6SE050M |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,50800 Kč | 2 985,08 Kč |
| 25 | 279,80240 Kč | 6 995,06 Kč |
| 50 | 266,44360 Kč | 13 322,18 Kč |
| 100 | 253,73350 Kč | 25 373,35 Kč |
| 250 | 237,86032 Kč | 59 465,08 Kč |
| 500 | 226,51928 Kč | 113 259,64 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |







