
BC-6SG050M | |
|---|---|
DigiKey Part Number | 116-BC-6SG050M-ND |
Manufacturer | |
Manufacturer Product Number | BC-6SG050M |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,91000 Kč | 348,91 Kč |
| 10 | 296,48200 Kč | 2 964,82 Kč |
| 25 | 277,90360 Kč | 6 947,59 Kč |
| 50 | 264,63540 Kč | 13 231,77 Kč |
| 100 | 252,01160 Kč | 25 201,16 Kč |
| 250 | 236,24608 Kč | 59 061,52 Kč |
| 500 | 224,98204 Kč | 112 491,02 Kč |
| Unit Price without VAT: | 348,91000 Kč |
|---|---|
| Unit Price with VAT: | 422,18110 Kč |







