BC-6SG010M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 4
Unit Price: 410,85000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 352,67000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6SG010M

DigiKey Part Number
116-BC-6SG010M-ND
Manufacturer
Manufacturer Product Number
BC-6SG010M
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13084U1033-EMETZ CONNECT USA Inc.41849-13084U1033-E-ND410,85000 KčParametric Equivalent
S6PC1MIGPanduit Corp0298-S6PC1MIG-ND352,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,37000 Kč150,37 Kč
10127,78200 Kč1 277,82 Kč
25119,76880 Kč2 994,22 Kč
50114,04620 Kč5 702,31 Kč
200103,41930 Kč20 683,86 Kč
40098,48540 Kč39 394,16 Kč
60095,70972 Kč57 425,83 Kč
1 00092,32480 Kč92 324,80 Kč
Manufacturers Standard Package
Unit Price without VAT:150,37000 Kč
Unit Price with VAT:181,94770 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 143,49000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 298
Unit Price: 122,21000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 116
Unit Price: 193,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 31
Unit Price: 252,56000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 98
Unit Price: 348,91000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 58
Unit Price: 512,63000 Kč