Parametric Equivalent
Parametric Equivalent

S6PC1MIG | |
|---|---|
DigiKey Part Number | 298-S6PC1MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6PC1MIG |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U1033-E | METZ CONNECT USA Inc. | 4 | 1849-13084U1033-E-ND | 410,85000 Kč | Parametric Equivalent |
| BC-6SG010M | Cinch Connectivity Solutions | 0 | 116-BC-6SG010M-ND | 150,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,67000 Kč | 352,67 Kč |
| Unit Price without VAT: | 352,67000 Kč |
|---|---|
| Unit Price with VAT: | 426,73070 Kč |



