BC-6SE010M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 352,67000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6SE010M

DigiKey Part Number
116-BC-6SE010M-ND
Manufacturer
Manufacturer Product Number
BC-6SE010M
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6PC1MBUPanduit Corp0298-S6PC1MBU-ND352,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,49000 Kč143,49 Kč
10121,94200 Kč1 219,42 Kč
25114,29640 Kč2 857,41 Kč
50108,83660 Kč5 441,83 Kč
20098,69555 Kč19 739,11 Kč
40093,98635 Kč37 594,54 Kč
60091,33770 Kč54 802,62 Kč
1 00088,10781 Kč88 107,81 Kč
Manufacturers Standard Package
Unit Price without VAT:143,49000 Kč
Unit Price with VAT:173,62290 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 150,37000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 406
Unit Price: 117,42000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 313
Unit Price: 193,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 352
Unit Price: 252,56000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 348,91000 Kč