
BC-6SE020M | |
|---|---|
DigiKey Part Number | 1847-1079-ND |
Manufacturer | |
Manufacturer Product Number | BC-6SE020M |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,51960 Kč | 3 887,99 Kč |
| 50 | 148,09460 Kč | 7 404,73 Kč |
| 120 | 139,22375 Kč | 16 706,85 Kč |
| 360 | 128,84547 Kč | 46 384,37 Kč |
| 600 | 124,28787 Kč | 74 572,72 Kč |
| 1 080 | 119,24433 Kč | 128 783,88 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |







