BC-5UK006F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UK006F

DigiKey Part Number
1847-1040-ND
Manufacturer
Manufacturer Product Number
BC-5UK006F
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1068,45300 Kč684,53 Kč
2564,17000 Kč1 604,25 Kč
5061,10000 Kč3 055,00 Kč
20055,40530 Kč11 081,06 Kč
40052,76115 Kč21 104,46 Kč
60051,27327 Kč30 763,96 Kč
1 00049,45932 Kč49 459,32 Kč
2 60046,23784 Kč120 218,38 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 80,63000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 21
Unit Price: 80,63000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price: 39,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 741
Unit Price: 49,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 278
Unit Price: 55,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 71,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 134
Unit Price: 88,40000 Kč