Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P01-0003-01 | |
|---|---|
DigiKey Part Number | 5923-P01-0003-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-0003-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-0003-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.667" (16.94mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 50 | 62,40180 Kč | 3 120,09 Kč |
| 100 | 59,42010 Kč | 5 942,01 Kč |
| 250 | 55,69928 Kč | 13 924,82 Kč |
| 500 | 53,04136 Kč | 26 520,68 Kč |
| 1 000 | 50,51111 Kč | 50 511,11 Kč |
| 2 500 | 47,35200 Kč | 118 380,00 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











