RJMG1V82121D1ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 54,79492 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 54,79490 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12 984
Unit Price: 142,79000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 82,31000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 52,06244 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 520
Unit Price: 75,38000 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
RJMG1V82121D1ES
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG1V82121D1ES

DigiKey Part Number
664-RJMG1V82121D1ES-ND
Manufacturer
Manufacturer Product Number
RJMG1V82121D1ES
Description
RJMAG 1X1, 10/100, WITH LEDS , V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG1V82121D1ES Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.661" (16.80mm)
Manufacturer
Amphenol ICC (Commercial Products)
LED Color
Yellow - Green
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJMG1V82121D1BSAmphenol CS (Commercial Products)0664-RJMG1V82121D1BS-ND54,79492 KčParametric Equivalent
RJMG1V821Q101ESAmphenol CS (Commercial Products)0664-RJMG1V821Q101ES-ND54,79490 KčParametric Equivalent
ARJC07-111071AAbracon LLC12 984535-12607-ND142,79000 KčParametric Equivalent
P01-0003-01Bel Fuse Inc.05923-P01-0003-01-ND82,31000 KčParametric Equivalent
P01-0003-02Bel Fuse Inc.05923-P01-0003-02-ND52,06244 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 60054,79492 Kč306 851,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,79492 Kč
Unit Price with VAT:66,30185 Kč