Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0065FF2E | |
|---|---|
DigiKey Part Number | 0ZRR0065FF2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0065FF2E |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0065FF2E Models |
Category | Resistance - Initial (Ri) (Min) 310 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 720 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 650 mA | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Current - Trip (It) 1.3 A | Height - Seated (Max) 0.571" (14.50mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5.3 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0065FF1E | Bel Fuse Inc. | 0 | 5923-0ZRR0065FF1E-ND | 4,00754 Kč | Parametric Equivalent |
| 60R065XPR | Littelfuse Inc. | 1 210 | F1990CT-ND | 19,95000 Kč | Parametric Equivalent |
| 60R065XU | Littelfuse Inc. | 0 | F2007-ND | 14,91000 Kč | Parametric Equivalent |
| 72R065XPR | Littelfuse Inc. | 1 690 | 72R065XPRCT-ND | 19,11000 Kč | Parametric Equivalent |
| PTR060V0065-BK | Eaton - Electronics Division | 0 | 283-PTR060V0065-BK-ND | 4,33902 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34470 Kč | 13 034,10 Kč |
| Unit Price without VAT: | 4,34470 Kč |
|---|---|
| Unit Price with VAT: | 5,25709 Kč |








