RXEF065S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 690
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17 671
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 383
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 948
Unit Price: 12,39000 Kč
Datasheet
Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF065S

DigiKey Part Number
RXEF065SHF-ND
Manufacturer
Manufacturer Product Number
RXEF065S
Description
PTC RESET FUSE 72V 650MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.3 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
310 mOhms
Series
Resistance - Post Trip (R1) (Max)
720 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Current - Hold (Ih) (Max)
650 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72R065XPRLittelfuse Inc.1 69072R065XPRCT-ND19,11000 KčParametric Equivalent
RXEF065Littelfuse Inc.17 671RXEF065HF-ND11,55000 KčParametric Equivalent
RXEF065-2Littelfuse Inc.1 383RXEF065-2HFCT-ND14,49000 KčParametric Equivalent
RXEF065-APLittelfuse Inc.1 948RXEF065-APHFCT-ND12,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,57600 Kč47,88 Kč
108,84000 Kč88,40 Kč
507,32420 Kč366,21 Kč
1006,75930 Kč675,93 Kč
2506,07684 Kč1 519,21 Kč
5005,60478 Kč2 802,39 Kč
1 0005,16824 Kč5 168,24 Kč
5 0004,27376 Kč21 368,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč