



RXEF065-AP | |
|---|---|
DigiKey Part Number | RXEF065-APHFCT-ND - Cut Tape (CT) RXEF065-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF065-AP |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R065XPR | Littelfuse Inc. | 1 690 | 72R065XPRCT-ND | 19,11000 Kč | Parametric Equivalent |
| RXEF065 | Littelfuse Inc. | 17 695 | RXEF065HF-ND | 11,55000 Kč | Parametric Equivalent |
| RXEF065-2 | Littelfuse Inc. | 1 383 | RXEF065-2HFCT-ND | 14,49000 Kč | Parametric Equivalent |
| RXEF065-AP | Littelfuse Inc. | 1 948 | RXEF065-APHFCT-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,22750 Kč | 722,75 Kč |
| 250 | 6,49848 Kč | 1 624,62 Kč |
| 500 | 5,99366 Kč | 2 996,83 Kč |
| 1 000 | 5,52646 Kč | 5 526,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,09370 Kč | 10 187,40 Kč |
| 4 000 | 4,69242 Kč | 18 769,68 Kč |
| 6 000 | 4,54082 Kč | 27 244,92 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

