
0ACJ-7500-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-7500-TETR-ND - Tape & Reel (TR) 5923-0ACJ-7500-TECT-ND - Cut Tape (CT) 5923-0ACJ-7500-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-7500-TE |
Description | FUSE BRD MT 7.5A 350VAC 400VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACJ-7500-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 25.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0135 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 5 | 63,70800 Kč | 318,54 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 50 | 48,75740 Kč | 2 437,87 Kč |
| 100 | 44,97560 Kč | 4 497,56 Kč |
| 250 | 40,40352 Kč | 10 100,88 Kč |
| 500 | 37,23786 Kč | 18 618,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,30338 Kč | 34 303,38 Kč |
| 2 000 | 31,58036 Kč | 63 160,72 Kč |
| 3 000 | 30,07880 Kč | 90 236,40 Kč |
| 5 000 | 28,60768 Kč | 143 038,40 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |











