Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230BT1G

DigiKey Part Number
MMSZ5230BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5230BT1GOSCT-ND - Cut Tape (CT)
MMSZ5230BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230BT1G
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5230BT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5230B TR PBFREECentral Semiconductor Corp4 6711514-CMHZ5230BTRPBFREECT-ND11,34000 KčSimilar
MMSZ5230B_R1_00001Panjit International Inc.12 4933757-MMSZ5230B_R1_00001CT-ND3,15000 KčSimilar
In-Stock: 89 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62847 Kč1 885,41 Kč
6 0000,55865 Kč3 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč