
EDZVFHT2R3.3B | |
|---|---|
DigiKey Part Number | EDZVFHT2R3.3BTR-ND - Tape & Reel (TR) EDZVFHT2R3.3BCT-ND - Cut Tape (CT) EDZVFHT2R3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R3.3B |
Description | DIODE ZENER 3.3V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±3.18% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R3.3B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.18% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 500 | 1,68320 Kč | 841,60 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| 2 000 | 1,32088 Kč | 2 641,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,06310 Kč | 8 504,80 Kč |
| 16 000 | 0,96386 Kč | 15 421,76 Kč |
| 24 000 | 0,91326 Kč | 21 918,24 Kč |
| 40 000 | 0,85639 Kč | 34 255,60 Kč |
| 56 000 | 0,82270 Kč | 46 071,20 Kč |
| 80 000 | 0,78995 Kč | 63 196,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


