
0ACJ-1250-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-1250-TETR-ND - Tape & Reel (TR) 5923-0ACJ-1250-TECT-ND - Cut Tape (CT) 5923-0ACJ-1250-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-1250-TE |
Description | FUSE BRD MNT 1.25A 350VAC 600VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACJ-1250-TE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.95 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.192 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1350HV1-25-R | Eaton - Electronics Division | 193 | 283-TR-1350HV1-25-RCT-ND | 93,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 60,76800 Kč | 303,84 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 50 | 46,50640 Kč | 2 325,32 Kč |
| 100 | 42,89890 Kč | 4 289,89 Kč |
| 250 | 38,53804 Kč | 9 634,51 Kč |
| 500 | 35,51980 Kč | 17 759,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,72139 Kč | 32 721,39 Kč |
| 2 000 | 30,12510 Kč | 60 250,20 Kč |
| 3 000 | 28,69356 Kč | 86 080,68 Kč |
| 5 000 | 27,15751 Kč | 135 787,55 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



