
BDE-RFM208P-S1-UA | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM208P-S1-UATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM208P-S1-UA |
Description | RF TXRX MOD BT INT PCB +U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.0, KNX, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 868MHz, 915MHz, 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Data Rate | 125kbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | CC1352P | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.8V | |
Current - Receiving | 5.8mA ~ 6.9mA | |
Current - Transmitting | 63mA ~ 85mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,29000 Kč | 513,29 Kč |
| Unit Price without VAT: | 513,29000 Kč |
|---|---|
| Unit Price with VAT: | 621,08090 Kč |











