


ADM803SAKSZ-REEL | |
|---|---|
DigiKey Part Number | ADM803SAKSZ-REELTR-ND - Tape & Reel (TR) ADM803SAKSZ-REELCT-ND - Cut Tape (CT) ADM803SAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803SAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803SAKSZ-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX803SEXR/V+T | Analog Devices Inc./Maxim Integrated | 1 449 | 175-MAX803SEXR/V+TCT-ND | 135,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 25 | 16,40080 Kč | 410,02 Kč |
| 100 | 14,49250 Kč | 1 449,25 Kč |
| 250 | 13,58192 Kč | 3 395,48 Kč |
| 500 | 13,03302 Kč | 6 516,51 Kč |
| 1 000 | 12,76357 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,58123 Kč | 115 812,30 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |











