Task Light White, Cool 43.31" (1100.0mm) 120VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB92ZC1100PBQM

DigiKey Part Number
2170-WLB92ZC1100PBQM-ND
Manufacturer
Manufacturer Product Number
WLB92ZC1100PBQM
Description
WORK LIGHT DIMMABLE 1100MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 43.31" (1100.0mm) 120VAC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB92ZC1100PBQM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
7150lm
Length
43.31" (1100.0mm)
Profile (W x H)
3.82" x 4.09" (97.0mm x 104.0mm)
Power - Rated
-
Voltage - Supply
120VAC
Features
Cascadable, Dimmable, On/Off Switch
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Connector
Operating Temperature
-40°C ~ 45°C
Ingress Protection
IP40
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 237,94000 Kč20 237,94 Kč
Manufacturers Standard Package
Unit Price without VAT:20 237,94000 Kč
Unit Price with VAT:24 487,90740 Kč