Circular Cable Assembly Unshielded 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-825D

DigiKey Part Number
2170-SXA-825D-ND
Manufacturer
Manufacturer Product Number
SXA-825D
Description
CIRC CBL 8POS PLUG TO WIRE 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 25.0' (7.62m)
Datasheet
 Datasheet
EDA/CAD Models
SXA-825D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Banner Engineering Corporation
Length
25.0' (7.62m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 077,83000 Kč2 077,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 077,83000 Kč
Unit Price with VAT:2 514,17430 Kč