
SX5-B6 | |
|---|---|
DigiKey Part Number | 2170-SX5-B6-ND |
Manufacturer | |
Manufacturer Product Number | SX5-B6 |
Description | SX5 SERIES SAFETY LASER SCANNER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 5.5m 275° |
Datasheet | Datasheet |
EDA/CAD Models | SX5-B6 Models |
Category | Warning Range 40m |
Manufacturer Banner Engineering Corporation | Number of Outputs and Type 8 - Safety (6), Warning (2) |
Series | Sensing Angle 275° |
Packaging Box | Detection Capability 40mm, 70mm |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 5.5m | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107 093,62000 Kč | 107 093,62 Kč |
| Unit Price without VAT: | 107 093,62000 Kč |
|---|---|
| Unit Price with VAT: | 129 583,28020 Kč |









