Light Curtain 14mm Finger Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4BE14-1200-S

DigiKey Part Number
2170-S4BE14-1200-S-ND
Manufacturer
Manufacturer Product Number
S4BE14-1200-S
Description
SAFETY LIGHT CURTAIN, EMITTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
1200mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 223,61000 Kč31 223,61 Kč
Manufacturers Standard Package
Unit Price without VAT:31 223,61000 Kč
Unit Price with VAT:37 780,56810 Kč