Light Curtain 25mm Hand Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPP25-1110P88

DigiKey Part Number
2170-SLPP25-1110P88-ND
Manufacturer
Manufacturer Product Number
SLPP25-1110P88
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1110mm
Number of Beams
56
Beam Pitch
-
Operating Range
0.1m ~ 7.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101 976,17000 Kč101 976,17 Kč
Manufacturers Standard Package
Unit Price without VAT:101 976,17000 Kč
Unit Price with VAT:123 391,16570 Kč