
QDE-8100D | |
|---|---|
DigiKey Part Number | 2170-QDE-8100D-ND |
Manufacturer | |
Manufacturer Product Number | QDE-8100D |
Description | CIRC CBL 8POS PLUG TO WIRE 100.' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 100.0' (30.5m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 100.0' (30.5m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 720,02000 Kč | 4 720,02 Kč |
| Unit Price without VAT: | 4 720,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 711,22420 Kč |







