Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP14-560P88

DigiKey Part Number
2170-SLLP14-560P88-ND
Manufacturer
Manufacturer Product Number
SLLP14-560P88
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
EDA/CAD Models
SLLP14-560P88 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
560mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162 496,45000 Kč62 496,45 Kč
Manufacturers Standard Package
Unit Price without VAT:62 496,45000 Kč
Unit Price with VAT:75 620,70450 Kč