Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP14-490P88

DigiKey Part Number
2170-SLLP14-490P88-ND
Manufacturer
Manufacturer Product Number
SLLP14-490P88
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
490mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157 436,83000 Kč57 436,83 Kč
Manufacturers Standard Package
Unit Price without VAT:57 436,83000 Kč
Unit Price with VAT:69 498,56430 Kč