


SG-TL70-AP | |
|---|---|
DigiKey Part Number | 2170-SG-TL70-AP-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70-AP |
Description | TL70 AUDIBLE MOD PROGRAMMABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Adjustable Volume Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SG-TL70-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Programmable | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Adjustable Volume | |
Termination Style | Wire Leads | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 003,27000 Kč | 4 003,27 Kč |
| Unit Price without VAT: | 4 003,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 843,95670 Kč |











