Stack Light Mounting Base Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base Wire Leads
A Complete Family of Tower Lights from Banner Engineering

B-TL70Z-5

DigiKey Part Number
2170-B-TL70Z-5-ND
Manufacturer
Manufacturer Product Number
B-TL70Z-5
Description
BASE FOR 1-4 MODS 100-230VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
B-TL70Z-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC
Manufacturer
Banner Engineering Corporation
Termination Style
Wire Leads
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-40°C ~ 50°C
Part Status
Active
Base Product Number
Type
Mounting Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 591,76000 Kč4 591,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4 591,76000 Kč
Unit Price with VAT:5 556,02960 Kč