Stack Light Mounting Base LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base LED Wire Leads
A Complete Family of Tower Lights from Banner Engineering

B-TL70DXN9-8

DigiKey Part Number
2170-B-TL70DXN9-8-ND
Manufacturer
Manufacturer Product Number
B-TL70DXN9-8
Description
WIRELESS BASE 900 MHZ 1-6 MODS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
B-TL70DXN9-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Termination Style
Wire Leads
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Mounting Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 489,58000 Kč5 489,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 489,58000 Kč
Unit Price with VAT:6 642,39180 Kč