Stack Light Mounting Base Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Mounting Base Wire Leads
A Complete Family of Tower Lights from Banner Engineering

B-TL70-8

DigiKey Part Number
2170-B-TL70-8-ND
Manufacturer
Manufacturer Product Number
B-TL70-8
Description
BASE FOR 1-6 MODS 12-30VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
B-TL70-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 678,79000 Kč1 678,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 678,79000 Kč
Unit Price with VAT:2 031,33590 Kč